B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-445
- Mfr. Part No.:
- 8EI4X5MWS10.A400-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,573.40
(exc. VAT)
€3,165.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,573.40 |
*price indicative
- RS Stock No.:
- 681-445
- Mfr. Part No.:
- 8EI4X5MWS10.A400-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to enhance efficiency in demanding automation environments. This compact, wall-mounted drive features a digital multi-standard encoder Interface per axis, accommodating various configurations to meet specific application needs. It supports a wide range of mains input voltages, ensuring adaptability without compromising performance. Built for reliability, this servo drive is suitable for use in diverse technical settings, from general industrial to complex motion control applications, making it an Ideal choice for those seeking Advanced automation solutions.
Supports both 1x 110-230 VAC and 3x 200-230 VAC mains input voltages for flexibility
Integrated line filter ensures compliance with EN 61800-3 category C3 which enhancing electrical safety
Slots for plug-in modules allow for easy customisation and expansion
Continuous power output of 2.5 kW per motor connection which ensuring robust performance
Overload and ground fault protection provides improved operational safety
Wide range of temperature tolerance from -25°C to 55°C for adaptability in various environments
Efficient cooling design, allowing for optimal performance in space-restricted areas
Compact dimensions of 66 mm width and 290 mm height fit into diverse installation spaces
