B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-448
- Mfr. Part No.:
- 8EI4X5MWS10.H600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,612.49
(exc. VAT)
€3,213.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,612.49 |
*price indicative
- RS Stock No.:
- 681-448
- Mfr. Part No.:
- 8EI4X5MWS10.H600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive offers Advanced motion control technology for a wide range of applications. Designed for wall mounting, this versatile servo drive is equipped with a digital multi-standard encoder Interface for each axis, accommodating diverse operational needs. It supports various mains input configurations and delivers a maximum installed load of 2.5 kVA, ensuring reliability in demanding environments. Its Compact dimensions and robust design make it an Ideal choice for efficient space utilisation while maintaining high performance standards.
Supports one plug-in module slot for enhanced modularity
Complies with CE and cULus certifications which ensuring safety and reliability
Operates under multiple network configurations including TN-S and TN-C-S
Allows mains voltage flexibility, accommodating both single-phase and three-phase inputs
Integrated line filter prevents operational disturbances, adhering to EN 61800-3, category C3
Utilises a maximum output frequency of 598 Hz, delivering precise control
Provides overload and short circuit protection for improved operational safety
Compatible with flexible wiring options for optimal connectivity, supporting standard wire sizes
Includes a comprehensive encoder Interface for efficient motor feedback and control
