B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-451
- Mfr. Part No.:
- 8EI8X8HWS10.M000-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,838.21
(exc. VAT)
€3,491.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,838.21 |
*price indicative
- RS Stock No.:
- 681-451
- Mfr. Part No.:
- 8EI8X8HWS10.M000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive, engineered for optimal performance in automation solutions. Tailored for wall mounting, it supports 1 digital multi-standard encoder Interface per axis, making it suitable for a variety of industrial applications. With a power range of 3x 200-480 VAC and a current rating of up to 8.8 A, this servo drive efficiently manages loads of up to 10 kVA. Equipped with Advanced features such as an integrated line filter and compliance with UL and CE certifications, this module ensures robust reliability and safety during operation, enhancing industrial efficiency while safeguarding against electrical disturbances.
Designed specifically for wall mounting, enabling space-efficient installations
Supports a power input range of 3x 200-480 VAC, catering to various industrial needs
Incorporates 1 digital multi-standard encoder Interface per Axis for enhanced operational flexibility
Delivers maximum continuous power capacity of 10 kVA which ensuring high-performance functionality
Complies with critical certifications such as UL and CE which ensuring safety and reliability
Features built-in protection with overload, short-circuit, and ground fault safeguards to prevent damage
Integrates an efficient line filter for reduced interference which enhancing overall system performance
Temperature resilient with operational capabilities between -25°C and 55°C, suited for diverse environments
