B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-594
- Mfr. Part No.:
- 8EI8X8HWS10.P600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,967.19
(exc. VAT)
€3,649.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,967.19 |
*price indicative
- RS Stock No.:
- 681-594
- Mfr. Part No.:
- 8EI8X8HWS10.P600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for demanding automation tasks. With a Compact wall-mountable design, it supports various encoder interfaces and plug-in modules, making it versatile for different applications. The drive operates efficiently across a voltage range of 200-480 VAC and is equipped with features such as overload protection, ensuring reliability and system safety. Ideal for machinery utilising servo drives, this model accommodates extensive configurations, allowing seamless integration into existing systems, enhancing operational efficiency and performance.
Supports 1 plug-in module slot for expanded functionality
Recognised certifications include CE and UL cULus which ensuring compliance with safety standards
Capable of maximum installed load of 10 kVA, providing robust power handling
Designed for network configurations like TN-S and TN-C-S which ensuring flexibility in installation
Max inrush current of 45 A, catering to demanding start-up conditions
Integrated line filter option per EN 61800-3 which enhancing electromagnetic compatibility
Allows for a maximum line length of 3 m for DC bus connections, Ideal for Compact setups
