B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-456
- Mfr. Part No.:
- 8EI8X8MWT10.0700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,745.99
(exc. VAT)
€5,837.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,745.99 |
*price indicative
- RS Stock No.:
- 681-456
- Mfr. Part No.:
- 8EI8X8MWT10.0700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed to optimize motion control in industrial automation. With its integrated digital interfaces and precise power management, this drive enables seamless operation across diverse applications. Engineered for wall mounting, it accommodates configurations that require high-performance servo management, boasting compatibility with a variety of systems while ensuring reliable energy efficiency. This product is Ideal for situations demanding both versatility and dependability in dynamic industrial environments.
Supports up to three axes for enhanced control
Max. output power of 5 kW allows for demanding workloads
Offers flexible mains input configurations for adaptability
Equipped with a passive line filter to reduce electrical noise
Maintains a high standard of safety with overload and short circuit protection
Compact design facilitates easy wall mounting saving valuable floor space
