B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-460
- Mfr. Part No.:
- 8EI8X8MWT10.C200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,309.99
(exc. VAT)
€6,531.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,309.99 |
*price indicative
- RS Stock No.:
- 681-460
- Mfr. Part No.:
- 8EI8X8MWT10.C200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis module designed to deliver exceptional performance in servo drive applications. Engineered for demanding industrial environments, this product features a digital multi-standard encoder Interface for each axis, enabling seamless integration and precise control. Its capability to operate on mains input voltages ranging from 110 to 230 VAC makes it versatile for various power configurations, all while ensuring reliable operation with a maximum load capacity of 5 kVA. This module excels in reducing installation complications with integrated filtering and is compliant with essential safety standards such as CE and UL certifications.
Features a Compact design for straightforward installation in limited spaces
Delivers high performance with a maximum continuous power of 2 kW per motor connection
Equipped with a digital multi-encoder interface, supporting a variety of encoder types
Offers flexible mains connection options, compatible with both single and three-phase supplies
Provides robust overload and short circuit protections for enhanced reliability
Ensures excellent ambient temperature tolerance from -25°C to 55°C
Supports seamless communication via POWERLINK for integrated motion control
