B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-462
- Mfr. Part No.:
- 8EI8X8MWT10.C600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,399.89
(exc. VAT)
€6,641.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,399.89 |
*price indicative
- RS Stock No.:
- 681-462
- Mfr. Part No.:
- 8EI8X8MWT10.C600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed for seamless integration with your automation systems. It features Advanced control capabilities, ensuring precise movement and superior performance in complex applications. With its digital multi-standard encoder interfaces and extensive connectivity options, this drive supports various configurations and motor types, making it versatile for numerous industrial settings. Built with robust safety measures, the module ensures reliable operation and longevity, enhancing your system's overall productivity.
Supports multiple encoder interfaces for flexible configurations
Features a maximum output frequency of 598 Hz ensuring quick response times
Equipped with overload and short circuit protection for enhanced safety
Allows integrated line filtering to comply with EN 61800-3 standards
Offers a wide input voltage range of 110 VAC to 230 VAC for versatile applications
Designed for easy wiring and installation, reducing setup time
Advanced thermal management capabilities to ensure optimal performance
Lightweight design (4 kg) facilitates easier handling and installation
