B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-469
- Mfr. Part No.:
- 8EI8X8MWT10.P200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,006.10
(exc. VAT)
€6,157.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,006.10 |
*price indicative
- RS Stock No.:
- 681-469
- Mfr. Part No.:
- 8EI8X8MWT10.P200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive engineered to provide highly efficient motion control, offering robust performance for demanding applications. Its multi-standard encoder interfaces and versatile input options ensure seamless connectivity across various peripheral devices, enabling straightforward integration into existing systems. Designed for wall mounting, this drive supports up to three axes, making it an optimal solution for complex automation tasks. With an impressive inrush current capacity and built-in protection features, it guarantees smooth operation while safeguarding against faults, making it an Ideal choice for industrial environments.
Designed for wall mounting to optimise space in control cabinets
Supports three axes which enhancing operational flexibility
Multi-standard encoder Interface provides compatibility with various systems
Max inrush current of 22 A ensures reliable performance under load
Integrated line filter to reduce electrical noise and meet compliance standards
User-friendly configuration facilitates quick setup and adjustments
Extensive certification marks, including CE and UL which ensuring safety and quality
Current protection features guard against overload, extending the drives lifespan
