B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-470
- Mfr. Part No.:
- 8EI8X8MWT10.P600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,096.00
(exc. VAT)
€6,268.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,096.00 |
*price indicative
- RS Stock No.:
- 681-470
- Mfr. Part No.:
- 8EI8X8MWT10.P600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precise control in motion systems. This Compact unit supports multiple axes, enabling efficient management of machinery and automation processes. With versatile input voltage options ranging from 110 VAC to 230 VAC and extensive connectivity through plug-in modules, this servo drive meets diverse application needs. Its intelligent design ensures robust performance, making it an essential component for demanding industry environments where reliability and accuracy are paramount.
Supports up to three axes of motion control for complex applications
Broad mains input voltage compatibility for flexible installation across various environments
Integrated line filter per EN 61800-3 contributes to compliance with electrical standards
Modular design allows for easy upgrades and integration of plug-in components
Overload protection feature ensures equipment safety and extends service life
Short-circuit and ground fault protections enhance operational reliability
Efficient energy consumption with max. installed load capabilities
Quick installation with minimal footprint suitable for wall mounting
