B&R 13.5 kVA, 200V ac, 480 V ac, 3 Phase, 13A Servo Drive, Motion Function
- RS Stock No.:
- 681-528
- Mfr. Part No.:
- 8EI013HWSS0.H600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,548.40
(exc. VAT)
€4,364.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,548.40 |
*price indicative
- RS Stock No.:
- 681-528
- Mfr. Part No.:
- 8EI013HWSS0.H600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 13A | |
| Power Rating | 13.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 13A | ||
Power Rating 13.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered to meet the Advanced requirements of industrial automation systems. This powerful device operates on three-phase AC power, accommodating a voltage range of 200 to 480 VAC with a maximum current of 13 A. The servo drive designed for wall mounting, optimising space in control cabinets while ensuring efficient thermal management. It supports a variety of plug-in modules and optional accessories, enhancing flexibility and functionality for diverse applications. The drive is pivotal for applications requiring high performance and safety, boasting certifications such as CE and UL, alongside built-in safety features to safeguard users and machinery.
Supports 1 slot for plug-in modules, allowing versatile functionality
Certified with CE and UL which ensuring compliance with global safety standards
Delivers maximum continuous power of 13.5 kVA for demanding applications
Features a rugged design with an IP20 protection rating for reliability in harsh environments
Permits diverse mains connection configurations which enhancing flexibility in installation
Integrates a reliable line filter to minimise electrical interference
Allows extensive customization with optional accessories and front covers
Optimised for energy efficiency, meeting high-efficiency standards for reduced operating costs
Built-in overload and short-circuit protection to enhance operational safety and reliability
Related links
- B&R 13.5 kVA 480 V ac 13A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 6.5 kW 3 Phase Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 480 V ac Motion Function
