B&R 13.5 kVA, 200V ac, 480 V ac, 3 Phase, 13A Servo Drive, Motion Function
- RS Stock No.:
- 681-529
- Mfr. Part No.:
- 8EI013HWSS0.H700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,559.93
(exc. VAT)
€4,378.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,559.93 |
*price indicative
- RS Stock No.:
- 681-529
- Mfr. Part No.:
- 8EI013HWSS0.H700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 13A | |
| Power Rating | 13.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 13A | ||
Power Rating 13.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered to deliver exceptional performance for industrial motion control applications. Designed for wall mounting, it supports three-phase supply voltages from 200 to 480 VAC with a maximum load of 13 A. This robust drive integrates Advanced safety functions, including SIL 2, ensuring compliance with stringent safety standards while providing high durability and efficiency. Ideal for a wide range of applications, it offers seamless integration with various plug-in modules and possess extensive configurability to meet specific system needs.
Handles three-phase voltage inputs from 200 VAC to 480 VAC, making it versatile for different configurations
Supports SIL 2 safety certifications which ensuring compliance with industry safety standards
Maximises performance with a Peak power output of 16.25 kW, enabling high-load operations
Features a DC bus connection for efficient energy management and connectivity with other components
Offers a variety of plug-in modules, allowing for enhanced flexibility and tailored solutions
Compact design with wall-mounting capabilities, facilitating space efficiency in installations
Designed for easy integration into automated systems, promoting quicker project execution and reduced costs
Related links
- B&R 13.5 kVA 480 V ac 13A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
