B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-440
- Mfr. Part No.:
- 8EI8X8MWS10.H600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,937.29
(exc. VAT)
€3,612.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,937.29 |
*price indicative
- RS Stock No.:
- 682-440
- Mfr. Part No.:
- 8EI8X8MWS10.H600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precision control in demanding industrial environments. This product integrates Advanced features, including a multi-standard encoder Interface and supports flexible mains input voltage ranges, making it Ideal for sophisticated automation tasks. With robust specifications, it ensures a high-performance operation while maintaining energy efficiency and compliance with various certification standards, positioning it as a key component in modern motion control systems.
Single digital multi-encoder Interface per Axis for enhanced accuracy
Supports 1-axis configuration with a Compact design, suitable for wall mounting
Wide range of mains input voltages enables versatility in diverse applications
Integrated line filter for compliance with EN 61800-3 category C3
Overload and short circuit protection to ensure safe operation
Self-contained power dissipations allow for efficient thermal management
Digital technologies for precise motor control ensure optimized energy efficiency
Advanced connectivity options with RS485 and Powerlink compatibility
Quality certifications including CE, UL, and EAC highlight reliability
Operating temperature range between -25°C to 55°C for challenging environments
