B&R 3 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-548
- Mfr. Part No.:
- 8EI2X2HWTS0.0A00-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,877.70
(exc. VAT)
€4,769.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,877.70 |
*price indicative
- RS Stock No.:
- 681-548
- Mfr. Part No.:
- 8EI2X2HWTS0.0A00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for precision motion control. This device facilitates seamless integration of digital multi-standard encoder interfaces, allowing for highly accurate feedback and control in various applications. With support for a wide range of connection types, including robust mains connectivity from 200 to 480 VAC, it ensures reliable performance under demanding conditions. The servo drive also boasts an array of safety features, such as overload protection and isolation to enhance operational safety. Its Compact design makes it suitable for wall mounting in diverse environments, ensuring flexibility in installation.
Supports a network configuration of TN-S, TN-C-S with a grounded NEUTRAL for versatile connectivity
Maximum mains input voltage allows for efficient operation across a broad range of applications
Offers integrated line filtering to meet EN 61800-3, category C3 requirements
Various encoder interfaces support multiple data transmission protocols which enhancing adaptability
Temperature monitoring and overcurrent protection are included for improved operational safety
Encapsulated design enables installation in tight spaces, maximizing efficiency
Piecewise installation accommodates flexible mounting options, optimising space usage
Related links
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V ac 2.2A Servo Drive, Servo Controller Function
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
- Toggle Clamp | Spring Clamps
