B&R 3 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-552
- Mfr. Part No.:
- 8EI2X2HWTS0.0D0C-1
- Manufacturer:
- B&R
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 681-552
- Mfr. Part No.:
- 8EI2X2HWTS0.0D0C-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive provides Advanced motion control for a variety of applications, seamlessly integrating with other components for optimal performance. Designed for flexibility, it accommodates up to one plug-in module and supports a wide range of power inputs, ensuring versatile operation across different setups. With a robust design and innovative features, the ACOPOS P3 engineered for efficiency and reliability, making it a perfect choice for demanding industrial environments.
Supports a diverse range of mains input voltages from 200 VAC to 480 VAC
Features a digital multi-encoder Interface for easy configurability
Equipped with overload protection and short circuit safeguards to ensure safe operation
Max. continuous power output per motor connection is 1 kW, accommodating various needs
Integrated digital I/O options for enhanced communication capabilities
Compact design dimensions facilitate easy integration into existing systems
Features certifications such as CE and UL for compliance with global safety standards
Offers flexible Terminal connection cross sections, catering to different wiring requirements
Plug-and-play functionality with support for optional accessories which enhancing usability
Related links
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V ac 2.2A Servo Drive, Servo Controller Function
- Draw Wires & Fish Tapes
- RS PRO 175mm LCD Inclinometer
- Crimp Tool Positioners, Turrets & Locators
