B&R 3 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-554
- Mfr. Part No.:
- 8EI2X2HWTS0.C300-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,692.63
(exc. VAT)
€5,771.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,692.63 |
*price indicative
- RS Stock No.:
- 681-554
- Mfr. Part No.:
- 8EI2X2HWTS0.C300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive, designed to meet the strict demands of motion control systems. This robust system incorporates a digital multi-standard encoder Interface per axis, ensuring precision control for various industrial applications. With support for mains voltage ranging from 200 to 480 VAC, it caters to a wide array of configurations, allowing seamless integration into existing systems. The servo drive engineered for wall mounting, facilitating efficient use of space in control environments while providing easy access for maintenance and adjustments. Its Compact yet powerful design enhances energy efficiency whilst maintaining exceptional performance in demanding operational conditions.
Supports 3-phase input voltage from 200 to 480 VAC, accommodating various installations
Features a digital multi-standard encoder Interface for accurate motion control
Designed for wall mounting, optimising space in control cabinets
Integrates line filters per EN 61800-3 which ensuring compliance with electrical standards
Offers extensive configuration options with plug-in modules for additional functionality
Has a maximum current capacity of 2.2 A per axis, suitable for diverse motor applications
Certified with CE and UL cULus which ensuring compliance with global safety standards
Exhibits a Compact design with efficient power dissipation capabilities
Provides a wide operational temperature range which ensuring reliable performance in challenging environments
Related links
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- Connector Wrenches
- Lump & Claw Hammers
- Crimp Tool Positioners, Turrets & Locators
