B&R 3 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-556
- Mfr. Part No.:
- 8EI2X2HWTS0.J700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,782.53
(exc. VAT)
€5,882.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,782.53 |
*price indicative
- RS Stock No.:
- 681-556
- Mfr. Part No.:
- 8EI2X2HWTS0.J700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precise motion control in a Compact form factor. This device supports a digital multi-encoder Interface and is equipped to handle a three-phase input voltage range from 200 VAC to 480 VAC, allowing for versatile integration into various industrial applications. Not only does it ensure remarkable power dissipation management, but its robust mechanics guarantee reliable operation under challenging conditions. This servo drive is Ideal for optimising efficiency in motion systems with its user-friendly setup and numerous connectivity options, making it a preferred choice for automation professionals seeking reliability and performance.
Supports 3x 200-480 VAC mains input for flexible installation
Equipped with 1 slot for plug-in modules ensuring easy customisation
Max. load capacity of 2.5 kVA for efficient performance across various tasks
Integrates Advanced protective measures including overload and ground fault protection
Features a seamless digital multi-encoder Interface for optimal motion feedback
Designed to function in a wide operational temperature range from -25°C to 55°C
Compliant with CE and UL standards which ensuring safety and quality in operation
Provides clear Visual status through LED indicators for quick diagnostics
Offers a Compact design with dimensions optimal for space-constrained environments
Related links
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 3 Phase Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
