B&R 3 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

€4,388.74

(exc. VAT)

€5,398.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,388.74

*price indicative

RS Stock No.:
681-560
Mfr. Part No.:
8EI2X2HWTS0.P300-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Servo Controller

Output Voltage

11.45V

Supply Voltage

200V, 480V

Current Rating

2.2A

Power Rating

3kW

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

EAC

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive, meticulously engineered for dynamic motor control and precision in automated applications. This Advanced servo drive supports up to 2.5 kVA of power, delivering unparalleled performance across various tasks in industrial environments. With its robust design and integrated features, the 8EI series provides seamless operation, ensuring optimal efficiency and exceptional reliability, which is essential for high-demand scenarios.

Supports network configurations of TN-S and TN-C-S with a grounded neutral

Allows operation with input voltage ranging from 200 VAC to 480 VAC

Designed for 50/60 Hz frequency, catering to a broad range of applications

Includes a built-in line filter that meets EN 61800-3 standards for compliance and safety

Provides flexible Terminal connections for easy wiring with cross-section compatibility from 0.25 to 4 mm²

Features an optional internal braking resistor for enhanced braking performance

Accommodates various plug-in modules for tailored functionality and adaptability

Equipped with CE and UL certifications which ensuring safety and global compliance

Incudes a digital multi-encoder Interface for precise feedback control and compatibility with various encoders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy