B&R 5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-585
- Mfr. Part No.:
- 8EI4X5MWT10.C700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,732.70
(exc. VAT)
€5,821.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,732.70 |
*price indicative
- RS Stock No.:
- 681-585
- Mfr. Part No.:
- 8EI4X5MWT10.C700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to optimise performance in automation systems. It features a robust architecture that supports up to three axes of motion control, ensuring precision in complex applications. Its wall-mountable design allows for easy installation and flexibility in space-constrained environments. Equipped with certification compliance, this servo drive is configured for network compatibility, enhancing its integration within various control systems.
Supports a maximum load of 5 kVA which ensuring powerful performance across applications
Integrates seamlessly with digital multi-encoder interfaces for enhanced feedback and control
Features a built-in line filter per EN 61800-3 category C3, promoting compliance and safety
Allows for flexible Terminal connections, accommodating both flexible and fine-stranded wires for maximised versatility
Operates under wide voltage inputs of 110-230 VAC, making it adaptable to diverse powering conditions
Includes Advanced protective measures such as overload and short-circuit protection, safeguarding both the drive and connected components
Easily integrates with the mapp Motion software, simplifying motion control programming and reducing implementation time
Certified for CE and UL/cULus compliance which ensuring reliability for global use
