B&R 10 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-844
- Mfr. Part No.:
- 8EI4X5HWT10.C700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,732.70
(exc. VAT)
€5,821.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,732.70 |
*price indicative
- RS Stock No.:
- 681-844
- Mfr. Part No.:
- 8EI4X5HWT10.C700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed for optimal performance in industrial automation applications. This robust module integrates seamlessly into production systems, providing precise control with a power range of 200 to 480 VAC. Engineered for wall mounting, this device features a digital multi-standard encoder interface, ensuring adaptability to various configurations. With its Compact dimensions and a maximum installed load of 10 kVA, it fits into diverse setups while maintaining high efficiency. The drive is equipped with essential safety features and certifications, such as CE and UL/cULus, making it a reliable choice for companies prioritising safety without compromising on function.
Supports up to three axes, allowing for comprehensive motion control
Offers a maximum inrush current capability of 45 A for demanding applications
Includes up to 1 slot for plug-in modules, enabling easy customisation
Features integrated line filtering, contributing to reduced electromagnetic interference
Adheres to stringent EAC and KC certifications which ensuring compliance with international standards
Capable of operating within a varied temperature range of -25°C to 55°C, accommodating harsh environments
Equipped with an intuitive digital multi-encoder Interface that facilitates connectivity and flexibility
Designed for high efficiency with a maximum continuous power output of 10 kVA which enhancing productivity
