B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-596
- Mfr. Part No.:
- 8EI8X8HWSS0.0000-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,630.86
(exc. VAT)
€3,235.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,630.86 |
*price indicative
- RS Stock No.:
- 681-596
- Mfr. Part No.:
- 8EI8X8HWSS0.0000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precise control in industrial automation processes. It accommodates a broad range of applications, offering wall mounting flexibility, which optimises space utilisation. The device supports various network configurations and operates within a mains input voltage range of 200 to 480 VAC, ensuring compatibility with diverse systems. Ideal for handling intricate motor control tasks, this unit provides robust safety features and efficient power management, making it a reliable choice for Advanced motion control applications in automation.
Wall mounted design allows for efficient space utilisation and easy installation
Operates across a wide input voltage range of 200 to 480 VAC which enhancing system compatibility
Supports both TN-S and TN-C-S network configurations for versatile integration
Equipped with an integrated line filter to meet EN 61800-3 standards
Can accommodate a maximum load of 10 kVA, catering to demanding applications
Features overload and short-circuit protection to safeguard operations
Complies with stringent safety regulations, including CE and UL certification
User-friendly with connections for various plug-in modules which enhancing functionality
Capable of precise control with a maximum output frequency of 598 Hz
Temperature monitoring features ensure optimal performance even in high-temperature environments
