B&R 14 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-668
- Mfr. Part No.:
- 8EI017HWD10.N100-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,983.83
(exc. VAT)
€7,360.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,983.83 |
*price indicative
- RS Stock No.:
- 681-668
- Mfr. Part No.:
- 8EI017HWD10.N100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 17A | |
| Power Rating | 14kW | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 17A | ||
Power Rating 14kW | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for precise control in automation systems. Featuring a Compact design, this drive integrates seamlessly with the ACOPOS P3 family, providing a digital multi-standard encoder Interface per axis. Capable of handling a range of mains input voltages from 200 to 480 VAC, it delivers reliable performance across various applications. With the Ability to connect to multiple plug-in modules and optional accessories, this versatile drive facilitates enhanced flexibility and adaptAbility in configurations, making it Ideal for demanding industrial environments.
Supports a maximum output frequency of 598 Hz for high-speed applications
Equipped with overload and short-circuit protection for enhanced safety
Features a maximum continuous power capacity of 14 kW for robust performance
Offers two motor connections with 17 A continuous current per connection
Includes diagnostic capabilities with status indicators for easy monitoring
Utilises a digital multi-encoder Interface to ensure accurate feedback for improved motion control
Complies with international standards such as CE and UL for global market access
Engineered for installation at elevations up to 4000 m, making it suitable for varied locations
Operates efficiently in a wide temperature range from -25°C to 55°C
Related links
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 3 Phase Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 17A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
