B&R 14 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€6,011.97

(exc. VAT)

€7,394.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6,011.97

*price indicative

RS Stock No.:
681-669
Mfr. Part No.:
8EI017HWD10.N200-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

200V ac, 480V ac

Current Rating

17A

Power Rating

14kW

Overall Length

374mm

Overall Width

133mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for precision motion control applications with robust performance and adaptable configurations. This Advanced servo drive accommodates various encoder interfaces and generates up to 26.4 kVA of power, ensuring seamless control for demanding operations. It features a mains input voltage range of 3x 200 VAC to 480 VAC and offers integral line filtering for reduced electromagnetic interference, making it Ideal for industrial environments. With a comprehensive set of certifications, including CE and UL, it guarantees reliability and compliance in diverse applications, paired with excellent operational efficiency through its innovative design.

Configurable digital multi-encoder Interface supports various encoder types for enhanced flexibility

Integrated line filter meets EN 61800-3 standards which ensuring compliance with industrial regulations

Maximum continuous power of 14 kW accommodates demanding performance requirements with ease

Supports dual motor connections, facilitating complex motion control setups

Extensive input voltage compatibility (200 to 480 VAC) ensures versatility in various installation environments

Optimised cooling design allows for effective heat dissipation, promoting longevity and reliability

User-friendly installation with detailed dimension diagrams simplifies setup for engineers

Broad temperature operation range (-25°C to 55°C) allows for usage in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy