B&R 14 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-670
- Mfr. Part No.:
- 8EI017HWD10.N300-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€6,050.66
(exc. VAT)
€7,442.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,050.66 |
*price indicative
- RS Stock No.:
- 681-670
- Mfr. Part No.:
- 8EI017HWD10.N300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 17A | |
| Power Rating | 14kW | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 17A | ||
Power Rating 14kW | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to deliver exceptional performance for automated systems. With its capability to manage up to two axes and integrate seamlessly with various network configurations, this drive offers unparalleled flexibility in motion control. Its robust construction allows for wall mounting, making it suitable for diverse industrial environments. The drive supports a wide voltage range of 200 to 480 VAC, ensuring compatibility with various power supplies while ensuring energy efficiency during operation. Additionally, the device's Compact footprint and lightweight design facilitate easy installation without compromising on performance.
Handles a maximum load of 26.4 kVA to efficiently manage power requirements
Features an integrated line filter for compliance with EN 61800-3 which enhancing operational safety
Supports both single and multi-encoder interfaces, providing flexibility in encoder compatibility
Equipped with overload and short-circuit protections for enhanced reliability during operation
Designed with a high Peak current output of 42.5 A per motor connection, delivering superior motion control
Offers a high insulation classification for improved electrical safety and operational longevity
Allows connection of a passive line filter, improving system noise performance
Ability to configure multiple Terminal connections facilitating robust wiring options
Equipped with status indicators for real-time operational monitoring and diagnostics
Related links
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 3 Phase Motion Function
- B&R 14 kW 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- Connector Tool Kits | Ferrule Tool Kit
- Draw Wires & Fish Tapes
