B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-835
- Mfr. Part No.:
- 8EI8X8HWT10.N300-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,323.87
(exc. VAT)
€6,548.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,323.87 |
*price indicative
- RS Stock No.:
- 682-835
- Mfr. Part No.:
- 8EI8X8HWT10.N300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed to optimise motion control in diverse applications. This integrated solution includes three digital multi-standard encoder interfaces per axis, allowing precise feedback for high-performance operation. It supports a wide voltage range from 200 to 480 VAC, making it suitable for various industrial environments. With features like an integrated line filter, robust overload protections, and compatibility with flexible wiring configurations, it ensures reliable performance. A streamlined installation process, coupled with a Compact design, enables effortless integration into existing systems, driving productivity and efficiency in Advanced machinery and automated processes.
Supports a mains input voltage of 3-phase 200 to 480 VAC which enhancing versatility for different installations
Includes three digital multi-encoder interfaces for precise motion feedback and control
Equipped with overload protection and short circuit safeguards which ensuring operational reliability
Integrated line filter in compliance with EN 61800-3, minimizing electrical interference
Flexible Terminal connection cross-sections from 0.25 to 4 mm² for easy wiring and connections
User-friendly dimensions of 66 mm width and 374 mm height facilitate seamless installation
Degree of protection IP20, safeguarding the unit from non-conductive contaminants
