B&R 10 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-959
- Mfr. Part No.:
- 8EI4X5HWT10.N300-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,642.80
(exc. VAT)
€5,710.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,642.80 |
*price indicative
- RS Stock No.:
- 682-959
- Mfr. Part No.:
- 8EI4X5HWT10.N300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precision motion control, facilitating seamless operation across diverse applications. Equipped with a robust digital multi-standard encoder Interface and optimised for 3-axis configurations, it delivers Peak performance in demanding industrial environments. With its capability to handle motor connections of varying power ratings, this drive supports flexible integration alongside other components, ensuring reliability and efficiency. User-friendly features, such as built-in overload and short-circuit protection, enhance operational safety, making it an indispensable tool for modern automation needs.
Supports three-axis simultaneous control which enhancing versatility in motion applications
Compliant with CE and UL certifications for assured safety and reliability
Equipped with integrated line filter as per EN 61800-3 standards for reduced electromagnetic interference
Offers extensive power flexibility with a mains input voltage range of 3x 200 VAC to 480 VAC
Features a maximum continuous power of 10 kVA, accommodating high-performance requirements
Equipped with Advanced overload protection which ensuring operational safety
Compatible with multiple encoder interfaces, facilitating diverse automation setups
Includes provisions for optimal thermal management with integration for external cooling solutions
Features a Compact design, making it suitable for space-constrained installations
