B&R, 200V, 480 V, 2.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-709
- Mfr. Part No.:
- 8EI4X5HWSS0.0500-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,377.59
(exc. VAT)
€2,924.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,377.59 |
*price indicative
- RS Stock No.:
- 681-709
- Mfr. Part No.:
- 8EI4X5HWSS0.0500-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.5A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.5A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive is meticulously engineered to facilitate precise motion control across various applications. Designed for seamless operation at 3x 200-480 VAC, this servo drive ensures optimal performance with a maximum inrush current of 45 A and a configured power dissipation rating. Its robust design accommodates a range of plug-in modules and optional accessories, making it suitable for specialised configurations. With integrated safety features including overload and short circuit protection, along with compliance to certifications such as CE and UL cULus, it offers reliability and security in demanding environments. The design also prioritises user efficiency through easy installation and superior energy management, making it a versatile choice for industrial automation tasks.
Offers 3-phase input voltage range of 200 to 480 VAC which ensuring flexibility for different power configurations
Maximum continuous power output of 5 kW, Ideal for intensive drive applications
Features comprehensive overload and short-circuit protection, minimising the risk of system failures
Encapsulates up to one slot for plug-in modules, allowing for customisation and scalability in design
Integrated line filter reduces electromagnetic interference, complying with EN 61800-3 category C3 standards
Supports up to one Axis motor connection delivering 4.5 A continuous current, catering to various motor types
Incorporates various safety functions such as SIL 2 and PL d for enhanced operational safety
Designed for ambient temperatures of -25°C to 55°C which ensuring reliable performance in diverse conditions
Compact dimensions with wall mounting capabilities Streamline integration into existing setups
LED status indicators provide real-time operational feedback, facilitating maintenance and troubleshooting
