B&R, 200V, 480 V, 2.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-713
- Mfr. Part No.:
- 8EI4X5HWSS0.0A00-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,250.94
(exc. VAT)
€2,768.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,250.94 |
*price indicative
- RS Stock No.:
- 681-713
- Mfr. Part No.:
- 8EI4X5HWSS0.0A00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.5A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.5A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for seamless operation in a variety of industrial applications. With its Ability to handle a mains input voltage range of 200 to 480 VAC, this unit ensures efficient power conversion and robust performance. Featuring a Compact design for wall mounting, it allows for space-saving installation while providing exceptional functionality. The integrated safety features, including SafeMOTION functions, ensure your operational demands are met with the utmost reliAbility and safety. This drive is Ideal for controlling motors with precision, making it a TOP choice for automation solutions in demanding environments.
Supports a broad mains input voltage range of 200 to 480 VAC which ensuring versatile application
Compact footprint for wall mounting provides efficient use of space in control cabinets
Intelligent motor control with up to 5 kW Peak power output, delivering exceptional drive performance
Integrated safety functions, including SafeMOTION, enhance operational safety and reliability
Configurable encoder interfaces for versatile connectivity with various motor types
User-friendly installation facilitates quick setup and maintenance, minimizing downtime
Enhanced environmental resistance with an operational temperature range of -25°C to 55°C
CE and UL certified which ensuring compliance with rigorous safety standards
Ideal for use in automated machinery, providing optimised control in diverse industrial settings
