B&R, 200V, 480 V, 2.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-000
- Mfr. Part No.:
- 8EI4X5HWTS0.0600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,444.83
(exc. VAT)
€5,467.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,444.83 |
*price indicative
- RS Stock No.:
- 682-000
- Mfr. Part No.:
- 8EI4X5HWTS0.0600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.5A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.5A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 8EI SafeMOTION 3-axis servo drive serves as a cutting-edge solution for motion control in industrial applications. This powerful drive accommodates a range of configurations, supporting various input voltages from 200 to 480 VAC to ensure compatibility with diverse electrical systems. With its robust design, it features integrated safety functions, including SIL 2 certification, making it an Ideal choice for applications requiring compliance with strict industrial safety standards. The device allows seamless integration of multiple plug-in modules, ensuring tailored solutions that meet specific operational requirements. Designed for efficiency, it optimises performance while maintaining outstanding reliability in demanding environments.
Integrated safety functions with SIL 2 certification for enhanced operational safety
Supports broad input voltage range from 200 to 480 VAC, catering to various industrial setups
Designed for compatibility with multiple plug-in modules, enabling custom configurations
High-performance capabilities with a maximum continuous power of 10 kVA for demanding applications
Efficient cooling design which ensuring reliable operation even in high-temperature environments
Robust motion control features, enabling precise management of multi-axis systems
Compact dimensions facilitate easy installation in tight spaces without compromising performance
Comprehensive diagnostic functions for proactive maintenance and troubleshooting
