B&R Servo Drive, 200V, 480 V, 2.5A, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

€2,290.03

(exc. VAT)

€2,816.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€2,290.03

*price indicative

RS Stock No.:
681-714
Mfr. Part No.:
8EI4X5HWSS0.0B00-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200, 480V

Current Rating

2.5A

Overall Length

290mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

8EI4X5HWSS0

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed to enhance motion control solutions. Integrating seamlessly with various control systems, this servo drive operates on a three-phase input of 200 to 480 VAC, ensuring robust power management. Its primary function revolves around delivering precise control for one axis, making it Ideal for applications requiring agility and reliability in industrial workflows. With its capability to connect to 24 VDC power supplies and support for a range of plug-in modules, it guarantees versatility in automation tasks. Designed with safety and performance in mind, the ACOPOS P3 also features Advanced overload and short-circuit protection, marking it as a reliable choice for modern production environments.

Operates efficiently within a voltage range of 200 to 480 VAC, catering to diverse installation needs

Supports one plug-in module, allowing for tailored functionality depending on application requirements

Integrated overload and short-circuit protection enhances safety and safeguards equipment

Comes with an IP20 degree of protection which ensuring reliable performance in industrial settings

The device features a 60-second switch-on interval which optimises operational efficiency

Designed for enhanced motion system integration with the mapp Motion software supporting versions 5.03.0 and above

Boasts a Compact design with dimensions measuring 66 mm in width, 290 mm in height, and 258.5 mm in depth for convenient placement

Electrical isolation between components ensures that sensitive equipment remains protected from fluctuations