B&R, 200V, 480 V, 2.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-715
- Mfr. Part No.:
- 8EI4X5HWSS0.0C00-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,317.79
(exc. VAT)
€2,850.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,317.79 |
*price indicative
- RS Stock No.:
- 681-715
- Mfr. Part No.:
- 8EI4X5HWSS0.0C00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.5A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.5A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for seamless integration in demanding automation applications. Functioning within a voltage range of 200 to 480 VAC, it offers exceptional performance with a maximum load capacity of 5 kVA. Notably, this servo drive supports SafeMOTION for enhanced safety in motion control, making it Ideal for environments requiring precision and reliability. With its flexibility in slot configurations and extensive compatibility with various accessories, this device empowers users to tailor their automation systems to meet specific operational requirements effectively.
Supports 3-phase AC power with configurations for TN-S, TN-C-S networks
Maximum continuous current of 4.5 A ensures robust operation for demanding tasks
Equipped with an integrated line filter to meet EN 61800-3 category specifications
Offers a Peak power output of 5 kW, accommodating extensive power requirements
Features high input reliability with dual safety functions, including SLT and SBT
Compatible with a wide range of plug-in modules for enhanced functionality
Efficiently maintains operational parameters across varying temperatures from -25°C to 55°C
Designed to facilitate easy installation with precise mechanical dimensions for wall mounting
