B&R 5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-724
- Mfr. Part No.:
- 8EI4X5MWT10.L600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,718.81
(exc. VAT)
€5,804.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,718.81 |
*price indicative
- RS Stock No.:
- 681-724
- Mfr. Part No.:
- 8EI4X5MWT10.L600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive engineered for precision and reliability in motion control applications. This Advanced device designed to accommodate a wide range of power requirements from 110 to 230 VAC, ensuring optimal functionality in various settings. With capabilities to connect multiple plug-in modules and integrated line filtering, it promises enhanced performance and reduced installation complexity. Its robust design features an IP20 rating for safety and allows for convenient wall mounting, making it Ideal for industrial environments where space and efficiency are paramount. Its stands out with its compliance to international safety standards, providing assurance in critical operations.
Supports various mains connection configurations which ensuring versatility in installation
Includes slots for plug-in modules, allowing for customisation based on application needs
Optimised power dissipation ensures efficient operation without overheating
Max cable lengths of 3 m and 30 m for flexible installation options
Integrated overload protection and short-circuit monitoring safeguard against operational failures
Capable of operating in a wide temperature range, from -25°C to 55°C which ensuring reliability in diverse conditions
Features clear status indicators for real-time monitoring of drive operation
Provides up to 2kW continuous power for demanding applications
