B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-195
- Mfr. Part No.:
- 8EI4X5MWD10.L600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,961.53
(exc. VAT)
€4,872.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,961.53 |
*price indicative
- RS Stock No.:
- 682-195
- Mfr. Part No.:
- 8EI4X5MWD10.L600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precision motion control in dual-axis applications. Integrating state-of-the-art technology, it enables seamless communication with various encoder interfaces while supporting voltages between 110 to 230 VAC. This versatile drive excels in demanding industrial environments, providing the capacity to manage up to 5 kVA power loads and accommodating flexible wiring solutions. Its Compact design facilitates wall mounting, thereby optimising space in control panels. With enhanced reliability and an array of control options, this servo drive stands as an Ideal solution for automating processes in manufacturing and production settings.
Supports both 1x 110 VAC to 230 VAC and 3x 200 VAC to 230 VAC input configurations for versatile applications
Maximises operational efficiency with a power output of up to 5 kVA, allowing for demanding performance requirements
Equipped with integrated line filtering to enhance compliance with EN 61800-3 standards which ensuring safer operation
Offers extensive connection options with slots available for plug-in modules, facilitating customisation for specific needs
Contains Advanced protections, including overload and short circuit safeguards to ensure longevity and reliability
Compact and lightweight design simplifies installation, contributing to space-saving within industrial environments
Compatible with digital multi-encoder interfaces, enabling effective communication with various motion systems
