B&R 5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-726
- Mfr. Part No.:
- 8EI4X5MWT10.N200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,628.91
(exc. VAT)
€5,693.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,628.91 |
*price indicative
- RS Stock No.:
- 681-726
- Mfr. Part No.:
- 8EI4X5MWT10.N200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive features three-axis capability, allowing for precise control of complex motion tasks. Its robust design supports a range of mains connections, offering flexibility for various applications. With certifications including CE and UL, it ensures reliability and adherence to stringent safety standards. The Compact form factor optimises installation space while providing comprehensive diagnostic capabilities through integrated LED status indicators. This servo drive stands out as an Ideal solution for modern industrial automation needs.
Supports a wide mains input voltage range from 110 to 230 VAC
Equipped with slots for plug-in modules which enhancing functionality and versatility
Certified for CE and UL compliance which ensuring safety and regulatory adherence
Includes integrated LED indicators for real-time diagnostic feedback
Maximized power dissipation allows for reliable operation under demanding conditions
Efficient line filter eliminates electromagnetic interference, maintaining operational integrity
Optimized for quick installation and ease of integration within existing systems
Robust design elements facilitate wall mounting, saving valuable floor space
Allows motor connection flexibility with support for three motors
Features extensive ambient condition tolerances for reliable outdoor operation
