B&R 5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-727
- Mfr. Part No.:
- 8EI4X5MWT10.N600-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
€4,718.81
(exc. VAT)
€5,804.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,718.81 |
*price indicative
- RS Stock No.:
- 681-727
- Mfr. Part No.:
- 8EI4X5MWT10.N600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for high-performance control in multi-axis applications. This Advanced device seamlessly integrates three axes, optimising motor control with exceptional precision and flexibility. Equipped to handle a range of operational voltages, it supports both single-phase and three-phase connectivity, making it Ideal for diverse industrial environments. Its not only enhances efficiency but also ensures robust performance, backed by certifications that guarantee reliability and safety. This drive is equipped with intelligent features for easy integration and support, addressing the evolving needs of modern automation systems.
Seamless integration of three-axis motor control for enhanced operational efficiency
Supports flexible voltage configurations between 110 VAC and 230 VAC for adaptability
Incorporates Advanced overload and short-circuit protection to ensure system safety
Allows for easy configuration and data management through a digital multi-encoder interface
Certified for compliance with CE and UL standards which ensuring high reliability
Features flexible connection options for both power and data, enabling streamlined installation
Maximises power dissipation with Advanced thermal management for prolonged performance
Offers a Compact design with optimised dimensions for wall mounting in space-constrained environments
