B&R 121.8 kW, 24V dc, 3 Phase, 165A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-785
- Mfr. Part No.:
- 8BVI1650HCSS.004-4
- Manufacturer:
- B&R
Subtotal (1 unit)*
€9,519.91
(exc. VAT)
€11,709.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,519.91 |
*price indicative
- RS Stock No.:
- 681-785
- Mfr. Part No.:
- 8BVI1650HCSS.004-4
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 165A | |
| Power Rating | 121.8kW | |
| Overall Length | 317mm | |
| Overall Width | 427.5mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 165A | ||
Power Rating 121.8kW | ||
Overall Length 317mm | ||
Overall Width 427.5mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R inverter module designed for versatility in applications requiring decentralised control. This module accommodates both cold plate and pass-through mounting, catering to a variety of installation environments. Engineered to provide immediate safety function activation, it optimises performance with short cycle times and transparent control for swift operational responses. Its Compact design enhances space efficiency while allowing for modular expandability through virtual wiring, making it an Ideal choice for sophisticated automation applications.
Modular expandability facilitates tailored configurations for unique automation needs
Supports dynamic node allocation which enhancing system flexibility
Compact design maximises space optimisation in control cabinets
Immediate safety function activation improves reaction times in critical scenarios
Dual slots for plug-in modules expand functionality for diverse applications
Comprehensive certifications, including CE and UL which ensuring compliance with global safety standards
Efficient cooling and mounting options adapt to various environmental demands
Power consumption management optimises performance while reducing energy usage
Related links
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 120 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 11.2 kW 3 Phase Motion, Speed Controller Function
- B&R 65 kW 3 Phase Motion, Speed Controller Function
