B&R 32.37 kW, 24V dc, 3 Phase, 22A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-100
- Mfr. Part No.:
- 8BVI0220HCDS.000-4
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,730.56
(exc. VAT)
€7,048.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,730.56 |
*price indicative
- RS Stock No.:
- 681-100
- Mfr. Part No.:
- 8BVI0220HCDS.000-4
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Output Voltage | 25V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 22A | |
| Power Rating | 32.37kW | |
| Overall Length | 317mm | |
| Overall Width | 106.5mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Output Voltage 25V dc | ||
Supply Voltage 24V dc | ||
Current Rating 22A | ||
Power Rating 32.37kW | ||
Overall Length 317mm | ||
Overall Width 106.5mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R Inverter module is a highly Advanced drive solution specifically designed for applications demanding decentralised, computationally intensive control. Offering modular expandability through virtual wiring, this inverter provides immediate activation of safety functions with minimal cycle times. Its Compact design accommodates up to two axes while ensuring full safety functionality, making it Ideal for modern automated environments. This product engineered for seamless integration, ensuring transparent control and clear status information in various applications.
Modular design allows for easy expansion to meet evolving system needs
Rapid response time ensures immediate triggering of safety functions to enhance operational safety
Transparent control and status feedback Streamline implementation and monitoring
Optimised for decentralised open-loop and closed-loop control applications which enhancing efficiency
Compact form factor facilitates easy installation in space-constrained environments
Related links
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 16.2 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 11.2 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 22.3 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
