B&R 24.4 kW, 24V dc, 3 Phase, 33A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-636
- Mfr. Part No.:
- 8BVI0330HCSS.000-4
- Manufacturer:
- B&R
Subtotal (1 unit)*
€4,145.23
(exc. VAT)
€5,098.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,145.23 |
*price indicative
- RS Stock No.:
- 681-636
- Mfr. Part No.:
- 8BVI0330HCSS.000-4
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 33A | |
| Power Rating | 24.4kW | |
| Overall Length | 317mm | |
| Overall Width | 106.5mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 33A | ||
Power Rating 24.4kW | ||
Overall Length 317mm | ||
Overall Width 106.5mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R sophisticated inverter module designed to enhance safety and performance in industrial automation systems. It seamlessly integrates network-based safety technology, thereby allowing for immediate triggering of safety functions through short cycle times. With its modular expandability via virtual wiring, this inverter module supports decentralised applications, making it Ideal for complex automation environments that require reliable control and status information. Its Compact design ensures efficient space utilisation, making it a perfect choice for modern industrial applications.
Network-based safety technology for effective safety implementation
Modular expandability through virtual wiring for customised solutions
Designed for immediate triggering of safety functions to enhance operational safety
Transparent control and status information simplifies integration in standard applications
Compact design saves valuable installation space
Supports certifications like CE, UKCA, and UL which ensuring compliance with international safety standards
Offers a variety of plug-in modules for flexible configuration and application requirements
Reliable power consumption analytics with optimised performance for varying switching frequencies
Related links
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 11.2 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 22.3 kW 3 Phase Motion, Speed Controller Function
- B&R 2.91 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
