B&R 11.19 kW, 24V dc, 3 Phase, 7.6A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-502
- Mfr. Part No.:
- 8BVI0055HCDS.000-4
- Manufacturer:
- B&R
Subtotal (1 unit)*
€3,652.56
(exc. VAT)
€4,492.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,652.56 |
*price indicative
- RS Stock No.:
- 681-502
- Mfr. Part No.:
- 8BVI0055HCDS.000-4
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 7.6A | |
| Power Rating | 11.19kW | |
| Overall Length | 317mm | |
| Overall Width | 53mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 7.6A | ||
Power Rating 11.19kW | ||
Overall Length 317mm | ||
Overall Width 53mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti SafeMOTION EnDat 2.2 inverter module designed for precision control in demanding automation environments. Offering an impressive continuous power consumption of 11.19 kW, it optimally addresses complex motion requirements with its modular expandability and immediate safety function triggering. Its Compact design and dual-axis functionality make it suitable for applications needing both high performance and flexibility. The incorporation of network-based safety technology ensures reliability and safety in operation while providing transparent control and status information.
Delivers modular expandability through virtual wiring
Supports immediate triggering of safety functions for enhanced operational safety
Ensures Compact design without compromising on functionality
Optimised for decentralized, computationally intensive control requirements
Features comprehensive safety functionality even with two-axis modules
Compatible with Automation Studio 4.6.1.x or later for seamless integration
Related links
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 11.2 kW 3 Phase Motion, Speed Controller Function
- B&R 16.2 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 2.87 kW 3 Phase Motion, Speed Controller Function
