B&R 8.5 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-826
- Mfr. Part No.:
- 8EI017HWS10.H300-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,729.56
(exc. VAT)
€4,587.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,729.56 |
*price indicative
- RS Stock No.:
- 681-826
- Mfr. Part No.:
- 8EI017HWS10.H300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 17A | |
| Power Rating | 8.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 17A | ||
Power Rating 8.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to optimise motion control in various applications. This device features an integrated digital multi-standard encoder interface, enabling precise positioning and excellent responsiveness. With a robust power handling capability of up to 18 kVA, it supports a wide mains voltage range from 200 to 480 VAC, making it adaptable for numerous settings. The product also integrates a line filter for enhanced performance, ensuring compliance with electromagnetic compatibility standards. Its Compact design complements wall mounting installations, offering versatility without sacrificing efficiency.
Max handles 18 kVA for high-performance motor control
Supports 200 to 480 VAC mains voltage for flexible installation
Integrated digital multi-encoder Interface ensures precision
Equipped with one slot for plugin modules which enhancing scalability
Compact design suitable for wall mounting to save space
Built-in line filter for compliance with EN 61800-3 standards
Operating temperature range from -25°C to 55°C to suit diverse environments
Certifications include CE and cULus which ensuring safety and reliability
Max inrush current of 50 A allows for efficient start-up in power-demanding applications
