B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-024
- Mfr. Part No.:
- 8EI8X8HWD10.CD00-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,419.03
(exc. VAT)
€5,435.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,419.03 |
*price indicative
- RS Stock No.:
- 682-024
- Mfr. Part No.:
- 8EI8X8HWD10.CD00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed for precise control in industrial applications. This module integrates digital multi-standard encoder interfaces per axis, facilitating accurate motion management. With a robust power supply range of 200 to 480 VAC, it can support complex systems and diverse configurations. The product is built to ensure optimal performance with a maximum installed load of 10 kVA, catering to high-demand environments. Its Compact design allows for wall mounting, making it an Ideal choice for space-constrained installations while maintaining efficiency and control standards.
Integrates a digital multi-encoder Interface to enhance motion control accuracy
Features a maximum continuous power of 4 kW for each motor connection which ensuring efficient operation
Supports flexible wiring with Terminal connection cross-sections accommodating 0.25 to 4 mm²
Designed with comprehensive protective measures including overload and short-circuit protection
Capable of operating under extreme conditions with a permissible installation elevation of up to 4000 m
Compliant with CE and UL certifications promising reliability and safety for users
