B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-025
- Mfr. Part No.:
- 8EI8X8HWD10.H300-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,085.04
(exc. VAT)
€5,024.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,085.04 |
*price indicative
- RS Stock No.:
- 682-025
- Mfr. Part No.:
- 8EI8X8HWD10.H300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to enhance precision and efficiency in industrial applications. Engineered for two-axis operation, it offers a powerful combination of digital technology and Advanced features, making it Ideal for controlling complex motion systems. This robust drive supports various network configurations, ensuring seamless integration into existing automation setups. With a Compact design that facilitates wall mounting, it effectively optimises space without compromising on performance, providing reliable operation across a wide voltage range.
Equipped with a digital multi-encoder Interface for versatile encoder options
Offers a maximum continuous power rating of 4 kW across its motor connections
Designed with overload and short circuit protection for enhanced safety
Supports a 24 VDC power supply with a wide input voltage tolerance
Includes a built-in line filter for reduced electromagnetic interference
Capabilities include continuous monitoring with LED status indicators for easy diagnostics
Engineered for various operational conditions, with a permissible altitude of up to 4000 m
Compatible with a range of optional accessories to expand functionality
