B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-069
- Mfr. Part No.:
- 8EI8X8HWDS0.M700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,432.90
(exc. VAT)
€5,452.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,432.90 |
*price indicative
- RS Stock No.:
- 682-069
- Mfr. Part No.:
- 8EI8X8HWDS0.M700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive tailored for high-performance motion control, accommodating precise needs in sophisticated automation applications. With a broad mains input voltage range from 200 to 480 VAC, it engineered to deliver scalable performance while ensuring efficient operation. The modular design enables an easy integration of plug-in components, making it versatile and adaptable to varying industrial requirements. Certified for safety with SIL 2 compliance, this drive ensures reliable and secure machine operation, providing peace of mind in demanding environments.
Flexible configuration options with 1 slot for plug-in modules
Integrated line filter per EN 61800-3 which enhancing overall system reliability
Optimal power dissipation management which ensuring efficient performance without overheating
Supports network configurations including TN-S and TN-C-S with grounded neutral
Compact design allows wall mounting, saving valuable floor space
Compliant with Crucial standards including CE, UL cULus, EAC, and KC, guaranteeing safety and reliability
Supports various operational conditions with a wide ambient temperature range
Power consumption reduced through innovative design which ensuring cost-effective operation
No need for external transformers with the versatile input voltage capabilities
