B&R 10 kVA Servo Drive, 200V ac, 480 V ac, 8.8A, Motion Function
- RS Stock No.:
- 682-072
- Mfr. Part No.:
- 8EI8X8HWS10.0000-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,504.23
(exc. VAT)
€3,080.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,504.23 |
*price indicative
- RS Stock No.:
- 682-072
- Mfr. Part No.:
- 8EI8X8HWS10.0000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | 8EI8X8HWS10 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series 8EI8X8HWS10 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to provide exceptional performance in automation applications. With its robust specifications, this device supports a wide input voltage range of 200 to 480 VAC and offers a maximum output power of 10 kW, enabling it to drive demanding motors with ease. Equipped with a versatile digital multi-encoder interface, it facilitates seamless connectivity with various encoder types. Furthermore, the product engineered for wall mounting, allowing for efficient space utilisation in control cabinets. Ideal for contemporary industrial environments, this servo drive integrates smoothly with existing systems and supports both synchronous and asynchronous feedback configurations, thereby enhancing operational efficiency.
Supports a versatile mains input voltage range of 200-480 VAC accommodating various power supply configurations
Delivers a maximum output power of 10 kW making it suitable for high-demand applications
Features a digital multi-encoder Interface that allows for flexible integration with numerous encoder types
Designed for easy wall mounting optimising space in control cabinets
Possesses overload and short-circuit protection to ensure safe operation in demanding environments
Compliant with CE and UL certifications which ensuring high standards of safety and reliability
Integrates seamlessly with existing automation systems which enhancing overall process efficiency
