B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-074
- Mfr. Part No.:
- 8EI8X8HWS10.0200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,543.31
(exc. VAT)
€3,128.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,543.31 |
*price indicative
- RS Stock No.:
- 682-074
- Mfr. Part No.:
- 8EI8X8HWS10.0200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for optimal performance in sophisticated automation applications. This device integrates seamlessly into an automated environment, providing an efficient platform for controlling motors with precision. Supporting diverse encoder interfaces, including digital and analogue options, it enhances flexibility while accommodating multiple configurations. Its robust design includes a high voltage range of 200 to 480 VAC, making it suitable for various industrial settings. With easy installation requirements and Compact dimensions, this servo drive is Ideal for users seeking reliability and efficiency in their automation processes.
Compatible with 3x 200-480 VAC operation which ensuring versatility across various electrical systems
Supports up to 1 digital multi-standard encoder Interface per axis, offering flexible integration with existing infrastructure
Maximises output power with continuous performance up to 10 kVA, meeting demanding operational requirements
Incorporates safety measures like overload and short-circuit protection for enhanced operational safety
Facilitates installations in both vertical and horizontal orientations, providing design flexibility for specific applications
Designed for high environmental resilience, with an operating temperature range of -25 to 55°C, suitable for diverse industrial settings
Integrated line filters reduce electromagnetic influences, supporting compliance with regulatory standards
Max line length of 3 m for DC bus connection, simplifying wiring and installation processes
