B&R 26.4 kVA, 200V ac, 480 V ac, 3 Phase, 34A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€5,466.91

(exc. VAT)

€6,724.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,466.91

*price indicative

RS Stock No.:
682-150
Mfr. Part No.:
8EI034HWS10.A200-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Output Voltage

11.45V

Current Rating

34A

Power Rating

26.4kVA

Overall Length

374mm

Overall Width

133mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for precise motion control in industrial automation applications. With a robust digital multi-standard encoder interface, this servo drive supports seamless integration across various network configurations, ensuring compatibility and flexibility. Its capacity to handle voltage inputs from 200 to 480 VAC significantly enhances its operational range, making it suitable for diverse applications. Equipped with Advanced safety features such as short-circuit and overload protection, it not only optimises performance but also guarantees reliability in demanding environments while maintaining energy efficiency.

Supports dynamic node allocation (DNA) for efficient system management

Features 1 slot for plug-in modules, allowing for easy customization

Complies with CE, UKCA, and UL cULus certifications for global market approval

Handles mains input voltages from 200 VAC to 480 VAC with a frequency range of 50/60 Hz

Equipped with an integrated line filter per EN 61800-3 for enhanced power quality

Provides maximum continuous power of 14 kW with a reduced power output based on voltage levels

Offers a maximum output frequency of 598 Hz for high-speed applications

Includes various Terminal connection options suitable for flexible wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy