B&R 26.4 kVA, 200V ac, 480 V ac, 3 Phase, 34A Servo Drive, Motion Function
- RS Stock No.:
- 682-153
- Mfr. Part No.:
- 8EI034HWS10.H300-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,505.61
(exc. VAT)
€6,771.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,505.61 |
*price indicative
- RS Stock No.:
- 682-153
- Mfr. Part No.:
- 8EI034HWS10.H300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 34A | |
| Power Rating | 26.4kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 34A | ||
Power Rating 26.4kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for high-performance motion control applications. Streamlining operations within various automation environments, this drive supports a single-axis configuration, accommodating a range of demanding tasks. With network compatibility for TT, TN, and IT systems, it ensures seamless integration into existing setups. The device boasts a maximum mains input voltage of 480 VAC and features a robust power dissipation mechanism, facilitating optimal performance even in challenging conditions. Its Compact design and efficient power management enhance operational reliability, making it an excellent choice for diverse industrial applications.
Dynamic node allocation (DNA) for efficient system resource management
Integrated line filter per EN 61800-3, minimizing electrical disturbances
Support for a variety of network configurations which enhancing connectivity options
Maximum Peak power output of 35 kW which ensuring robust performance
Continuous power of 14 kW per motor connection, optimising energy usage
Comprehensive protective measures including overload and short-circuit protection
Ability to handle high inrush currents up to 100 A which enhancing operational resilience
Wide operating temperature range from -25°C to 55°C, suitable for diverse environments
Compliant with multiple certifications including CE and UKCA which ensuring quality and safety standards
Related links
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 30.5 kVA 480 V 22A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
