B&R 30.5 kVA, 200V, 480 V, 3 Phase, 22A Servo Drive, Motion Function
- RS Stock No.:
- 686-887
- Mfr. Part No.:
- 8EI022HWD10.H300-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€6,592.00
(exc. VAT)
€8,108.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,592.00 |
*price indicative
- RS Stock No.:
- 686-887
- Mfr. Part No.:
- 8EI022HWD10.H300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 22A | |
| Power Rating | 30.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 22A | ||
Power Rating 30.5kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive is designed for precise and high-performance motion control in industrial environments. It operates on 3x 200 to 480 VAC and delivers 2x 22 A across 2 axes, ensuring reliable operation for demanding automation tasks. The drive includes a digital multi-standard encoder Interface per Axis and is optimized for wall-mounted installation in various system configurations.
Supports versatile encoder standards for accurate motion feedback
Robust and Compact design suitable for industrial wall-mounted application
Related links
- B&R 30.5 kVA 480 V 22A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 18 kW 480 V 22A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 18 kW 480 V ac 22A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
