B&R 1 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-177
- Mfr. Part No.:
- 8EI2X2HWSS0.H600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,576.73
(exc. VAT)
€3,169.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,576.73 |
*price indicative
- RS Stock No.:
- 682-177
- Mfr. Part No.:
- 8EI2X2HWSS0.H600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for precision motion control. Tailored for applications requiring reliable performance, this device operates within a flexible voltage range of 200 to 480 VAC, ensuring adaptability in various industrial settings. Its Compact design simplifies wall mounting, whilst accommodating up to one plug-in module for enhanced functionality. With a Peak power output of 2.5 kW, this servo drive engineered to handle demanding tasks efficiently while maintaining noise levels within acceptable limits. Advanced safety features like SIL 2 functionality further enhance operational reliability, making it an Ideal choice for complex automation systems.
Designed for wall mounting which ensuring space efficiency in installations
Accommodates 1 plug-in module, offering expanded capabilities for diverse applications
Peak power output of 2.5 kW for robust performance under varying conditions
Maintains operational efficiency with a Peak current of up to 6 A
Equipped with SIL 2 safety certification for enhanced operational security
Support for a variety of network configurations, including POWERLINK V2 connectivity
Features user-friendly wiring connections for straightforward setup and maintenance
Exceptional overload and short circuit protection safeguards the drive and connected components
Optimised for seamless integration with latest motion systems and platforms
Related links
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 480 V Servo Controller Function
- Crimp Tool Positioners, Turrets & Locators
- Cable Knives | Cable Stripping Knife
- RS PRO 175mm LCD Inclinometer
