B&R 1 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-178
- Mfr. Part No.:
- 8EI2X2HWSS0.H700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,588.26
(exc. VAT)
€3,183.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,588.26 |
*price indicative
- RS Stock No.:
- 682-178
- Mfr. Part No.:
- 8EI2X2HWSS0.H700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for efficient motor control in industrial applications. With its robust design, it supports 3-phase voltage input of 200 to 480 VAC, and features Advanced SafeMOTION capabilities for enhanced operational safety. The drive is tailored for wall mounting, making it a versatile solution for various installation environments. Its integration of plug-in modules allows for customisation to meet specific application requirements.
Supports single-axis control for precise motor performance
Designed for wall mounting, optimising space in control cabinets
Input voltage tolerance of ±10% which ensuring reliable operation
Configured for easy integration with additional components and peripherals
Max. output frequency of 598 Hz for high-speed applications
Equipped with an IP20 protection rating, suitable for industrial environments
UL and CE certified, affirming compliance with international safety standards
Comprehensive diagnostic and status indicators for ease of maintenance
Related links
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 480 V Servo Controller Function
- Cable Knives | Cable Stripping Knife
- Hand Saws | Hacksaws | Pad Saws
- RS PRO 175mm LCD Inclinometer
