B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-200
- Mfr. Part No.:
- 8EI4X5MWD10.P600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,657.64
(exc. VAT)
€4,498.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,657.64 |
*price indicative
- RS Stock No.:
- 682-200
- Mfr. Part No.:
- 8EI4X5MWD10.P600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive, designed for exceptional performance and adaptability in industrial automation. This product supports two-axis control and integrates seamlessly with a digital multi-standard encoder Interface per axis. With input voltage options of 110 to 230 VAC and a Compact wall-mount design, the drive is built for both reliability and space efficiency. Thanks to its Advanced technical features, including certification for CE, UL, and EAC, it ensures safe and efficient operation in demanding environments while optimising power conversion.
Offers support for up to two axes, enabling versatile application in motion control
Comes equipped with a digital multi-standard encoder Interface for enhanced feedback options
Employs a maximum installed load of 5 kVA which ensuring sufficient power for demanding operations
Features overcurrent, short circuit, and ground fault protection for enhanced safety
Integrates a comprehensive line filter to meet EN 61800-3 standards, contributing to noise reduction
Provides flexible connection options for a DC bus Terminal with cross sections from 0.25 to 4 mm²
Sustains effective functioning at ambient temperatures ranging from -25°C to 55°C which ensuring reliability
Meets pollution degree and overvoltage category standards, making it suitable for varied installation scenarios
